Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.040 |
5+ | €17.520 |
10+ | €15.100 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
€19.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPFA-016-6016 AST.
Order Code2396144
Technical Datasheet
Kit Contents16 Pcs of 1/4" to 3/4" Flame Retardant Heat Shrink Tubing
Product Range-
Product Overview
The FPFA-016-6016 AST is a 16-piece black Heat Shrink Tubing Assortment is a flame-retardant flexible polyolefin tubing. It can be used for fire-resistant component coverings and flammable wire assemblies, as well as lightweight harness covering, wire marking and wire bundling. Meets MIL-DTL-23053/5, class 3 requirements.
- 6" Length
- 2:1 Shrink ratio
- 2400PSI Tensile strength
- 900V/Mil Dielectric strength
- Non-corrosive effect
- Solvent-resistant
- 100°C Shrink temperature
- -55 to 135°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Contents
16-piece of 1/4" to 3/4" Flame retardant heat shrink tubing.
Technical Specifications
Kit Contents
16 Pcs of 1/4" to 3/4" Flame Retardant Heat Shrink Tubing
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536