Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.610 |
5+ | €8.820 |
10+ | €8.650 |
Price for:Each
Minimum: 1
Multiple: 1
€9.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFR4 5M
Order Code5078246
Connector Type AMains Plug, UK
Connector to ConnectorMains Plug, UK to 4x Mains Socket, UK
Connector Type BMains Socket, UK, x 4
Cable Length - Metric5m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
Product Overview
The FR4 5M is a 5m 4-way Extension Lead with mains plug to mains socket and black jacket.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, UK
Connector Type B
Mains Socket, UK, x 4
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Connector to Connector
Mains Plug, UK to 4x Mains Socket, UK
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Alternatives for FR4 5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657708