Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.890 |
3+ | €34.930 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€36.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSKITMIXED
Order Code3404986
Technical Datasheet
Kit Contents50Pc 3.2mm, 30Pc 4.8mm, 20Pc 6.4mm, 20Pc 9.5mm, 10Pc 12.7mm, 10Pc 16mm Normal/Dual Wall Heat Shrinks
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Irradiated polyolefin heatshrink tubing
- Approved to UL224, 125℃ 600V VW-1, CSA22.2 No.198.1 125℃ 600V, OFT
- 2:1 Normal wall tubing
- 3:1 & 4:1 Dual wall tubing
- Contains 140x black sleeves
- Sizes range from 3.2mm to 16.0mm diameter
Technical Specifications
Kit Contents
50Pc 3.2mm, 30Pc 4.8mm, 20Pc 6.4mm, 20Pc 9.5mm, 10Pc 12.7mm, 10Pc 16mm Normal/Dual Wall Heat Shrinks
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24