Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.331 |
10+ | €0.304 |
20+ | €0.262 |
Price for:Each
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPG-11 WHITE
Order Code3383605
Technical Datasheet
Thread SizePG11
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
Cable gland supplied complete with locknut.
- Colour: White
- Manufactured from Nylon 66 to UL94V-2
Technical Specifications
Thread Size
PG11
Cable Gland Material
Nylon (Polyamide)
Product Range
-
Cable Diameter Max
10mm
Gland Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01