Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.830 |
10+ | €12.600 |
Price for:Each
Minimum: 1
Multiple: 1
€14.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC209
Order Code2061239
Technical Datasheet
Tape Backing MaterialGlass Cloth
Tape TypeGlass Fibre Cloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourWhite
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.472"
Tape Width - Metric12mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Glass-fibre cloth tape with pressure sensitive adhesive
- American Dow corning silicone adhesive premier coating
- No remaining adhesive
- Antistatic, heat-resist and anti-corrosion
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
Glass Cloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
50m
Tape Width - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Tape Type
Glass Fibre Cloth
Tape Length - Metric
50m
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
0.472"
Product Range
-
Technical Docs (1)
Alternatives for PPC209
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06