Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.220 |
| 5+ | €23.940 |
Price for:Each
Minimum: 1
Multiple: 1
€26.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC214
Order Code2061292
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPI (Polyimide) Film
Tape Width - Metric19mm
Tape Width - Imperial0.748"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Polyimide film antistatic ESD tape with polyimide substrate
- American Dow corning silicone adhesive premier coating
- Heat resistance
- Anti corrosion
- Pressure-sensitive adhesive
- No remaining adhesive
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
19mm
Tape Length - Metric
33m
Tape Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PI (Polyimide) Film
Tape Width - Imperial
0.748"
Tape Length - Imperial
108.3ft
Product Range
-
Technical Docs (1)
Alternatives for PPC214
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076