2.330 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.180 |
5+ | €6.950 |
10+ | €6.620 |
Product Information
Product Overview
High-temperature masking tape and dots offer an ideal solution for protecting the gold fingers of printed circuit boards during processes like wave soldering or solder dipping. Additionally, they serve well as masking agents for solder waves and provide electrical insulation. Constructed from polyimide, these tapes are equipped with a pressure-sensitive adhesive featuring silicon resin. This combination ensures outstanding dielectric insulation, high resistance to heat, and excellent tolerance against solvents. Consequently, the tape maintains exceptional dimensional stability and retains superior electrical and physical properties across a broad temperature spectrum.
- Polyimide film antistatic tape with polyimide substrate
- American Dow corning silicone adhesive
- Pressure sensitive adhesive
- No remaining adhesive
- Heat-resist and anti corrosion
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Utilities, Electronics Service, Safety, Consumer Electronics, Cable & Wire Protection, Routing
Contents
x1 Spool (length 33m)
Technical Specifications
Silicone Adhesive
2.5 mil (0.065 mm)
33m
25mm
No SVHC (21-Jan-2025)
Brown
108.3ft
0.98"
Masking Tapes
Technical Docs (1)
Alternatives for PPC220
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate