Print Page
1.007 In Stock
620 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.040 |
| 5+ | €2.670 |
| 10+ | €2.390 |
| 25+ | €2.300 |
| 50+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€3.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC221
Order Code2061300
Product RangePPC221-5
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPI (Polyimide) Film
Tape Width - Metric6mm
Tape Width - Imperial0.24"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourBrown
Product RangePPC221-5
SVHCNo SVHC (21-Jan-2025)
Product Overview
This range of Kapton Tapes is mostly used as insulation. This includes capacitor and transformer insulation, coil insulation, and magnetic wire insulation. Kapton tape has high-temperature tolerance and electrical isolation ability which makes it better than a regular electrical tape available in the industry.
- Polyimide film antistatic protective film tape with polyimide substrate
- American dow corning silicone adhesive
- Pressure sensitive adhesive
- Heat-resist and anti-corrosion
- No remaining adhesive
- 4KV voltage resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Industrial, Laboratory, Hobby & Education, Computer Hardware
Notes
Storage must be in a dry, non-corrosive and shine environment.
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
6mm
Tape Length - Metric
33m
Tape Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PI (Polyimide) Film
Tape Width - Imperial
0.24"
Tape Length - Imperial
108.3ft
Product Range
PPC221-5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018