Print Page
Image is for illustrative purposes only. Please refer to product description.
3.221 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
25+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW00025
Order Code2494892
Technical Datasheet
Connector to Connector2.1mm DC Power Plug to 2.1mm DC Power Plug
Connector Type A2.1mm DC Power Plug
Connector Type B2.1mm DC Power Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DC connector plug to plug lead with 2.1mm DC connector and moulded plug and strain reliefs.
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to 2.1mm DC Power Plug
Connector Type B
2.1mm DC Power Plug
Cable Length - Metric
1m
Product Range
-
Connector Type A
2.1mm DC Power Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017