Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
25+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW00033
Order Code2494900
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to 2.5mm DC Power Plug
Connector Type A2.5mm DC Power Plug
Connector Type B2.5mm DC Power Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Product Overview
- 2.5mm DC connector
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to 2.5mm DC Power Plug
Connector Type B
2.5mm DC Power Plug
Cable Length - Metric
5m
Product Range
-
Connector Type A
2.5mm DC Power Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055