Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.150 |
| 5+ | €4.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€5.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTLB2-3
Order Code3384799
Technical Datasheet
Product Range-
Wire Size (AWG)-
Conductor Area CSA-
Insulator ColourBlue
Insulator Material-
Tab Size - Metric-
Tab Size - Imperial-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Insulator Material
-
Tab Size - Imperial
-
Wire Size (AWG)
-
Insulator Colour
Blue
Tab Size - Metric
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01