Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
144 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.670 |
| 5+ | €6.830 |
| 10+ | €6.140 |
Price for:Each
Minimum: 1
Multiple: 1
€7.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part No9PK-5101-C
Order Code1135901
Technical Datasheet
Cutter TypeHeavy Duty
Overall Length127mm
Cut TypeAngled
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
5" (127mm) professional cutters, manufactured from hardened and tempered steel which is 5mm thick and has been chemically treated for increased durability and strength. The cutters/pliers have been finely ground and polished and are ideal for precision and more heavy duty applications. The cutters have powerful, steel pressed jointed jaws, manufactured from 5mm thick steel. The soft textured grips increase the pressure which can be applied. The large, integral spring action improves user comfort, even over prolonged periods.
- Heavy duty 5" angled cutters with sharp, polished and hardened precision cutting blades
- Cutters also have a safety clip to hold components etc. once cut
Technical Specifications
Cutter Type
Heavy Duty
Cut Type
Angled
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
127mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11