Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO'S KIT
Manufacturer Part NoPA-101
Order Code1135944
Also Known AsGTIN UPC EAN: 4710810387340
Technical Datasheet
1.978 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.710 |
5+ | €4.780 |
Price for:Each
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PA-101 is a micro cutting plier. Designed for fine assemble and adjustment operations on electronic circuits.
- S55C material, 52˚±2˚ HRC body, 60˚±3˚ HRC cutting edge
- Ø 1.3mm copper application, 130mm OAL
- Accurately machined, conductive handle
Technical Specifications
Cutter Type
Precision
Cut Type
Flush
Cutting Edge Hardness
60°
SVHC
No SVHC (25-Jun-2025)
Overall Length
130mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Alternatives for PA-101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09