Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No31040R
Order Code1335138
Also Known As31040R
Technical Datasheet
602 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
5+ | €2.710 |
20+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31040R
Order Code1335138
Also Known As31040R
Technical Datasheet
Connector Type ABT431A Plug
Connector to ConnectorBT431A Plug to RJ11 Plug
Connector Type BRJ11 Connector
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourWhite
Product Range-
Product Overview
A 3m white RJ11 to BT plug crossover telephone cable that connects a telephone or modem to telephone socket and is also suitable as US to UK conversion lead.
- Fitted with standard BT style 4 way plug (431A) and RJ11 plug (6P4C)
Technical Specifications
Connector Type A
BT431A Plug
Connector Type B
RJ11 Connector
Cable Length - Metric
3m
Product Range
-
Connector to Connector
BT431A Plug to RJ11 Plug
Cable Length - Imperial
9.8ft
Jacket Colour
White
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266