Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoAV01485
Order Code4194238
Product RangeAV Series
Technical Datasheet
228 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.790 |
5+ | €23.690 |
25+ | €21.610 |
50+ | €20.150 |
Price for:Each
Minimum: 1
Multiple: 1
€25.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV01485
Order Code4194238
Product RangeAV Series
Technical Datasheet
Connector to Connector-
Cable Length - Imperial19ft
No. of Cores5Core
Cable Length - Metric6m
Jacket ColourBlack
Product RangeAV Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AV01485 is a Pro-Signal Retractile Coiled Cable for connecting microphones to radio communication, audio/visual and other equipment. This 5 core cable features bare ends. Length: 0.9 to 6m
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector to Connector
-
No. of Cores
5Core
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Length - Imperial
19ft
Cable Length - Metric
6m
Product Range
AV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18