Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.940 |
| 5+ | €7.280 |
Price for:Each
Minimum: 1
Multiple: 1
€7.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoBT-USB-V-G
Order Code4161556
Technical Datasheet
Computer InterfaceUSB
Product Range-
SVHCTo Be Advised
Product Overview
Compact plug-and-play USB wireless adaptor, ideal for adding Bluetooth functionality to desktop and laptop computers. Utilises a low energy (LE) chipset allowing for greater transmission distance with reduced energy output.
- Bluetooth v5.0 LE technology with up to 20m wireless range
- Dual mode Bluetooth transmission
- Discreet, ultra compact sized adaptor that can be left permanently plugged in
- Designed to co-exist with Wi-Fi networks without interference
- Low power mode for reduced energy consumption
- Supports Win 7/8/10
- Dimensions (HxWxD): 6x15x21mm
Contents
USB Adaptor only
Notes
Note: Wireless range will depend on environmental factors
Technical Specifications
Computer Interface
USB
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02