Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €135.320 |
Price for:Each
Minimum: 1
Multiple: 1
€135.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoHD-EXVGA-120
Order Code4161548
Technical Datasheet
Extender TypeVGA over Ethernet
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Extend VGA signals over a single Cat5e/6 network cable using HDbitT technology. Supports resolutions up to 1080p Full-HD @60Hz.
- Maximum transmission range up to 120m using Cat 6 cable (up to 100m using Cat5e, or 80m using Cat5)
- Audio support via 3.5mm connectors
- Supports RGBHV
- Metal housings with passive cooling
- Plug and play connection and installation
Contents
Transmitter, receiver, ac adaptor and user guide
Technical Specifications
Extender Type
VGA over Ethernet
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9