Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.090 |
2+ | €39.990 |
Price for:Each
Minimum: 1
Multiple: 1
€42.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoKVM-402
Order Code8704279
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways-
Input ConnectionPS/2
Output ConnectionDB15 Female
Product Range-
Product Overview
The KVM-402 is a KVM Tower Switch with 2-port allows access to two or four IBM compatible computers from one PS/2 keyboard, one PS/2 mouse and one VGA, SVGA or multi-sync monitor. Switching between connecting computers is as easy as pressing the push button (which is conveniently placed on the top of the switch) or entering hotkey commands from keyboard. There is no interface card or software to install and it is completely independent from any operating system.
- 2 Unique loose-free cables included
- Supports both PS/2 keyboard and mouse
- Keyboard and mouse emulation for error-free PC boot up
- Keyboard and mouse are hot pluggable at any time without turning either the Switch or PC's off
- Unique space saving design
- Auto-scan automatically selects computers sequentially
- Supports Microsoft IntelliMouse (Pro), explorer, optical
- Hotkey and push button allow easy computer access
- Keyboard states automatically saved and restored when switching computers
- Operating system independent, transparent to all applications
- High VGA resolution 1920 x 1440
- Power-free operation
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Computer Switch Type
KVM
No. of Ways
-
Output Connection
DB15 Female
Computer Switch Function
Automatic
Input Connection
PS/2
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5