Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.690 |
| 10+ | €12.280 |
Price for:Each
Minimum: 1
Multiple: 1
€13.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoMPT-142
Order Code1004601
Technical Datasheet
Transducer FunctionTweeter
Tones-
Sound Pressure Level (SPL)92dB
Resonant Frequency-
Sound Level Distance1m
Product Range-
Product Overview
The MPT-142 is a Piezo Tweeter Driver with 1-3/8-inch standard thread.
- 64mm Diameter
- 30V Maximum voltage
- 225W 4Ω System
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Tweeter
Sound Pressure Level (SPL)
92dB
Sound Level Distance
1m
Tones
-
Resonant Frequency
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059965