Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.530 |
Price for:Each
Minimum: 1
Multiple: 1
€52.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLKVM-100-4
Order Code4161576
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input ConnectionConsole connections: 1x VGA, 3x USB and 2x 3.5mm
Output ConnectionComputer connections: 4x VGA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Simple and reliable KVM switch; easily control up to 4 PCs with a single mouse & keyboard
- Select PC with pushbutton and hotkey controls
- Supports resolutions up to 2048x1536
- Auto-scan function
- Microphone and speaker ports
- Additional USB port for connecting flash drives and peripherals
- LED indicators for connected devices
- Device supports Windows, Linux and Mac OS
- Dimensions (HxWxD): 46x210x75mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
KVM switch, AC adaptor, 3x KVM cables and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
Computer connections: 4x VGA
SVHC
No SVHC (07-Nov-2024)
Computer Switch Function
Manual
Input Connection
Console connections: 1x VGA, 3x USB and 2x 3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.315