Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.090 |
3+ | €10.740 |
10+ | €10.120 |
Price for:Each
Minimum: 1
Multiple: 1
€11.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNPA415-OMNI
Order Code8670412
Technical Datasheet
DirectivityOmnidirectional
Output Impedance2kohm
Frequency Response Min20Hz
Frequency Response Max16kHz
Sensitivity-
Connector Type3.5mm Jack Plug
Lead Length46.8mm
Product Range-
Product Overview
The NPA415-OMNI is an Omni-directional Plug-in Microphone with 3.5mm jack plug. It is designed for use with portable audio recorders and conference equipment. It is supplied with removable wind shield.
- 1.5 to 10VDC Voltage range
- Compact size
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-
Lead Length
46.8mm
Output Impedance
2kohm
Frequency Response Max
16kHz
Connector Type
3.5mm Jack Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042