Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.580 |
3+ | €17.660 |
5+ | €14.720 |
Price for:Each
Minimum: 1
Multiple: 1
€18.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-DATS2342B
Order Code3370808
Maximum Screen SizeFrom 23" to 42"
Bracket TypeMulti-Position Mount
Load Max30kg
VESA Standard100x100, 100x150, 200x100, 200x200
Product Range-
SVHCTo Be Advised
Product Overview
A full motion double arm TV wall mount that, when installed, allows viewing of the screen from various angles. It is designed to fit flat panel screens from 23" to 42" and incorporates a snap-on VESA plate for quick and easy installation.
- Fits flat panel screens from 23" to 42"
- Built-in ±5° level adjustment for perfect positioning
- Offers cable management function
- Mounts TV 52-392mm from wall
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
Technical Specifications
Maximum Screen Size
From 23" to 42"
Load Max
30kg
Product Range
-
Bracket Type
Multi-Position Mount
VESA Standard
100x100, 100x150, 200x100, 200x200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.378