Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.900 |
| 5+ | €6.560 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FFWPS1327B
Order Code3401878
Maximum Screen SizeFrom 13" to 27"
Bracket TypeTilt & Swivel Mount
Load Max25kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Product Overview
This tilt and swivel TV wall mount from Pro Signal will fit flat panel screens between 13" and 27" and facilitates viewing from various angles. If offers a simple solution that allows a screen to be mounted 75mm from the wall with easy grip knobs for quick, post installation adjustment.
- Tilt: 3° (up); 12° (down)
- Swivel: ±25°
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
25kg
Product Range
-
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65