Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.800 |
| 5+ | €8.140 |
| 10+ | €7.120 |
Price for:Each
Minimum: 1
Multiple: 1
€8.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FWT2342B
Order Code3401874
Maximum Screen SizeFrom 23" to 42"
Bracket TypeTilting Mount
Load Max35kg
VESA Standard75x75, 100x100, 200x100, 200x200
Product Range-
SVHCTo Be Advised
Product Overview
A slim design tilting wall mount that will fit TV and monitor flatscreens between 23" and 42". The innovative design allows a minimum distance from the wall of 50mm to be acheived and the mount is simple and easy to install, offering optimum screen viewing from various angles.
- Fits flat panel screens from 23" to 42"
- Slim design mounts TV 50mm from the wall
- Allows viewing of TV from various angles
- Lateral shift brackets for quick alignment
- Offers a simple installation solution
- Tilt: 5° (up); 10° (down)
Technical Specifications
Maximum Screen Size
From 23" to 42"
Load Max
35kg
Product Range
-
Bracket Type
Tilting Mount
VESA Standard
75x75, 100x100, 200x100, 200x200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96