Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €39.530 |
Price for:Each
Minimum: 500
Multiple: 500
€19,765.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-LCFMWB47.
Order Code2782248
Technical Datasheet
Maximum Screen Size26" to 47"
Bracket TypeCantilever Mount
Load Max77lb
VESA StandardVESA 200 x 200 to 400 x 400
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Maximum Screen Size
26" to 47"
Load Max
77lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 200 x 200 to 400 x 400
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.990242