Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.460 |
5+ | €7.380 |
Price for:Each
Minimum: 1
Multiple: 1
€8.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-TSSA1327B
Order Code3401875
Maximum Screen SizeFrom 13" to 27"
Bracket TypeTilt & Swivel Mount
Load Max15kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Product Overview
A full motion single arm TV and monitor display wall mount suitable for flatscreens from 13" to 27". It features both tilt and swivel options therefore allowing viewing from various angle and incorporates clips to ensure and a quick, safe and protective organising of cables when fitting.
- Fits flat panel screens from 13" to 27"
- Allows viewing of TV from various angles
- Clips to organise and protect cables
- Mounts TV 82-216mm from wall
- Tilt: 5° (up); 10° (down)
- Swivel: ±90°
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
15kg
Product Range
-
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.785