Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.040 | 
| 10+ | €0.930 | 
| 100+ | €0.852 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-BB-170W
Order Code2503766
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points170Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.77" x 1.38"
Board Dimensions (L x W) - Metric45mm x 35mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Self adhesive mounting
- Clip in design, can be expanded
- Phosphor bronze / nickel plated spring contacts
- 170 Point
- 5A@300V Max rating
- 2.54mm Pitch spacing
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- Material - ABS plastic
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
1.77" x 1.38"
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
170Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
45mm x 35mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015