Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.420 |
| 3+ | €4.010 |
Price for:Each
Minimum: 1
Multiple: 1
€4.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00950
Order Code3401993
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
A three way, rotary selector switch that expands inputs/outputs for optical audio equipment. The unit has a positive locking mechanism to ensure high integrity connections and optimum light signal transfer.
- Expands input/output options
- Clear selection indicator
- High integrity connections
- Suitable for either TOSLink or 3.5mm optical connections
- Ideal for connecting 3 pieces of digital audio equipment to one optical input on an amplifier
- Dimensions (WxHxD): 135x30x110mm
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11