Print Page
Image is for illustrative purposes only. Please refer to product description.
9.481 In Stock
44 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.442 |
Price for:Each
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01550
Order Code1280669
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourRed, White
External Diameter3.5mm
Product Range-
Product Overview
The PSG01550 from Pro Signal is a PCB through hole mountable right-angle Dual RCA Phono Socket Connector with gold plated contacts and terminals.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red, White
Product Range
-
Gender
Socket
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
External Diameter
3.5mm
Technical Docs (1)
Alternatives for PSG01550
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625