Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02007
Order Code3383900
Technical Datasheet
Inter Series Connector ARCA / Phono
Convert From Positions3Ways
Convert From GenderReceptacle
Inter Series Connector BRCA / Phono
Convert To Positions3Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
A 3x Phono sockets to sockets adaptor available with either gold or nickel plated contacts and colour coded insulations for L+R stereo and composite video.
Technical Specifications
Inter Series Connector A
RCA / Phono
Convert From Gender
Receptacle
Convert To Positions
3Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
RCA / Phono
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01