Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.650 |
5+ | €27.170 |
Price for:Each
Minimum: 1
Multiple: 1
€27.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02526
Order Code1394627
Technical Datasheet
Maximum Screen Size-
Bracket TypeTilt & Swivel Mount
Load Max12kg
VESA Standard75x75, 100x100
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A TV wall mount that has the ability to both tilt and swivel, offering a variety of display of options for your TV or monitor. It's quick and easy to install and all necessary fixings are supplied.
- Adjusts the screen right or left and upward or downward and can be rotary
- Suitable for VESA 75x75 and 100x100
- 12kg Weight capacity
Technical Specifications
Maximum Screen Size
-
Load Max
12kg
Product Range
-
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68