Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
3+ | €2.180 |
25+ | €2.070 |
50+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02581
Order Code3400175
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderJack
Inter Series Connector BDVI-D
Convert To Positions25Ways
Convert To GenderPlug
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Moulded 19-pin HDMI jack to DVI-D plug adaptor
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Jack
Convert To Positions
25Ways
SVHC
No SVHC (21-Jan-2025)
Convert From Positions
19Ways
Inter Series Connector B
DVI-D
Convert To Gender
Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038