Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02632
Order Code3370812
Product RangeBracket Pole Mounts
Technical Datasheet
21 In Stock
7 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.970 |
| 5+ | €32.890 |
Price for:Each
Minimum: 1
Multiple: 1
€33.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02632
Order Code3370812
Product RangeBracket Pole Mounts
Technical Datasheet
Maximum Screen Size-
Bracket TypePole Mount
Load Max10kg
VESA Standard75x75, 100x100
Product RangeBracket Pole Mounts
SVHCNo SVHC (21-Jan-2025)
Product Overview
A grey TV pole mount that will fit onto any 30-60mm diameter pole including 35mm PA speaker stands and standard truss. It can be mounted easily onto both vertical and horizontal poles and will subsequently allow the mounted TV or monitor to be tilted, swivelled or rotated to suit required viewing conditions.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
-
Load Max
10kg
Product Range
Bracket Pole Mounts
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42