Print Page
Image is for illustrative purposes only. Please refer to product description.
257 In Stock
775 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.430 |
| 10+ | €3.920 |
Price for:Each
Minimum: 1
Multiple: 1
€4.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03195
Order Code3403843
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BBinding Post x 2
Convert To Positions-
Convert To GenderJack
SVHCTo Be Advised
Product Overview
A test adaptor for connecting to a BNC socket to 2x 4mm binding posts.
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
-
SVHC
To Be Advised
Convert From Positions
-
Inter Series Connector B
Binding Post x 2
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026