Print Page
Image is for illustrative purposes only. Please refer to product description.
2.006 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
4+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03469
Order Code2801890
Technical Datasheet
Frequency Response Min22Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm Connector
Lead Length6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Response Min
22Hz
Impedance
32ohm
Connector Type
3.5mm Connector
Product Range
-
Frequency Response Max
18kHz
Drive Unit Type
-
Lead Length
6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PSG03469
1 Product Found
Legislation and Environmental
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate