Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03649
Order Code3409483
Technical Datasheet
SVHCTo Be Advised
Product Overview
A VGA + L/R audio to HDMI converter with scaler which allows a computers output to be displayed on large HDMI equipped HD TV's. Features a built in scaler function which fixes the HDMI output to 1280x720p resolution no matter what the VGA output resolution is set to.
- Inputs: 1x VGA & 2x Phono (RCA) sockets
- Output: 1x HDMI socket
- Fixed 1280 x 720p output resolution
- Supports VGA resolutions upto 1920 x 1440
- LED indication on signal detection
- Plug and play, easy to install
Contents
Contents: Converter, ac adaptor and user guide
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355