Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03681
Order Code3400421
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
A composite video & L/R Audio to VGA & stereo audio & HDMI converter with composite video & L/R Audio loop out.
- Simultaneously displays all 3 outputs at the same time
- Inputs: 3x Phono sockets for Composite video & L/R Audio
- Outputs: VGA, 3.5mm stereo jack, HDMI & Composite video & L/R Audio phono sockets
- NTSC & PAL Compatible
- 800x600, 1024x768, 1280x720, 1280x1080
- Frequency output: 60Hz, 75Hz or 85Hz
- On screen display function: Resolution, Brightness, Contrast & Hue
- Dimensions (WxHxD): 140 x 32 x 111mm (including mounting brackets)
- Weight: 350g
- Supplied with power supply and user manual
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58