Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.000 |
3+ | €12.650 |
25+ | €11.300 |
50+ | €10.220 |
Price for:Each
Minimum: 1
Multiple: 1
€14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03770
Order Code3498484
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions15Ways
Convert To GenderReceptacle
SVHCLead (21-Jan-2025)
Product Overview
- HDMI Plug to VGA socket adaptor lead
- Supports analogue video output up to UXGA & 1080p with 10-bit DAC
- 165MHz/1.65Gbps per channel bandwidth for HDMI input
- For use with non-HDCP compliant content
- Simple plug & play
- Short 0.10m lead
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
15Ways
SVHC
Lead (21-Jan-2025)
Convert From Positions
19Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04