Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08048
Order Code3400354
Technical Datasheet
SVHCTo Be Advised
Product Overview
- A simple to use SCART to HDMI converter
- Input: 1x SCART socket for audio & video
- Output: 1x HDMI fixed at 720p
- Supports analogue RGB, CVBS & audio L/R via SCART
- Automatically recognizes input source
- NTSC & PAL Compatible
- Simple plug and play, no settings
- Supplied with fixing brackets and 5V power adaptor
- Dimensions (WxHxD): 102 x 30 x 100mm
- Weight: 320g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.556