Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Inputs: Composite Video (1x BNC)
- Outputs: VGA (1x 15-pin Dsub)
- Resolution NTSC: 640 x 480, PAL: 768 x 576
- Frequency output: 60Hz, 70Hz, 75Hz or 85Hz
- On screen display function: Contrast, Brightness, Colour, Tint, Features, Resolution
- Display standard video on computer monitors
- Dimensions (WxHxD): 67 x 27 x 145mm. Weight 220g
- Kit contents: Converter, PSU and manual
Warnings
Screen resolutions TFT 640 x 480 & CRT 768 x 576. Will only work with CRT Monitors if used with a PAL input signal. Okay for NTSC TFT/LCD Monitors.
Technical Specifications
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425