Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.710 |
3+ | €37.670 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€41.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Send stereo audio signals over a standard UTP Cat5/5e/6 cable
- Extend stereo audio signals up to 180m
- Dual gold plated phono sockets & 3.5mm jack socket to RJ45
- Phono or jack selectable via dip switch
- Designed to eliminate ground loop
- Passive operation, no power needed
- Used in pairs
- 20Hz to 20kHz (-3dB) Bandwidth
- Dimensions (WxHxD): 108 x 27 x 72mm (Each Unit)
- Weight: 200g (Each Unit)
- Supplied as a pair Transmitter & Receiver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26