Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.110 |
3+ | €12.700 |
25+ | €12.010 |
50+ | €11.450 |
Price for:Each
Minimum: 1
Multiple: 1
€13.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08201
Order Code3402003
Technical Datasheet
Plug Type-
SVHCTo Be Advised
Product Overview
- BNC male to RJ45 female
- Passive Video Transceiver (no power required)
- Transmission Range: Colour 400m, B/W 600m (via CAT 5 UTP Cable)
- Designed for CCTV signal transmission over unshielded twisted pair wire (CAT 5 network cable)
- Fast, easy installation, saving time and money
- Substantial savings on the cost of the cable itself
- Superb quality on long range transmission
- Dimensions (WxHxD): 65 x 25 x 22mm
Warnings
Used in pairs but sold individually
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04