Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Send HDMI & IR signals over 2 standard UTP CAT5/5E/6 cables
- Standard 1G UK Faceplates
- HDMI 1.3a compatible, HDCP 1.1, DDC support, EDOD, CEC & hot plug detect
- 480i/576i/480p - 100m, 720p/1080i - 70m & 1080p - 30 resolutions
- Built in auto EQ function
- Built in IR repeater function to control HDMI devices from remote side
- Receiver requires power, which can be via a terminal or externally supplied power adaptor at rear
- Face plates can be flush mounted or fitted to a back box (min. 25mm deep, not supplied)
Contents
Supplied with transmitter, receiver, 5v power adaptor & 2x 1.8m IR cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52