Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08434
Order Code3498498
Product RangePro Signal Null Modem Adapter Series
Technical Datasheet
4.682 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.770 |
5+ | €4.290 |
25+ | €3.670 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08434
Order Code3498498
Product RangePro Signal Null Modem Adapter Series
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Ways
Convert From GenderPlug
Inter Series Connector BD Sub
Convert To Positions9Ways
Convert To GenderReceptacle
Product RangePro Signal Null Modem Adapter Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
PSG08434 is a standard, 9 position mini null modem adapter.
- PBT glass fibre reinforced UL94V0 insulation
- Brass contact, gold plated over nickel contact rating
- Tin plated shell, 3Amp current rating
- 500VAC for one minute dielectric strength
- 500mohm min at 500VDC insulator resistance
- Temperature range from -25 to 105°C
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
9Ways
Product Range
Pro Signal Null Modem Adapter Series
Convert From Positions
9Ways
Inter Series Connector B
D Sub
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361