Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
125 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.770 |
| 10+ | €4.380 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08482
Order Code3409771
Technical Datasheet
Temperature Measuring Range-20°C to +70°C
External Height110mm
External Width70mm
External Depth20mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Digital thermometer for use indoors or outdoors
- 1.8m Lead with probe
- 12mm High LCD display
- Selectable ℃ or °F temperature display
- Maximum & minimum temperature memory
- Wall or desk mountable
- Ideal for use in refrigerators and freezers
- Indoor range: -20℃ to +50℃ (-4°F to +122°F)
- Outdoor range: -50℃ to +70℃ (-58°F to +158°F)
- Resolution: 0.1℃/°F
- Requires 2x AAA batteries (not included)
- Weight: 76g
Technical Specifications
Temperature Measuring Range
-20°C to +70°C
External Width
70mm
Product Range
-
External Height
110mm
External Depth
20mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PSG08482
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095