Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.140 |
3+ | €32.170 |
Price for:Each
Minimum: 1
Multiple: 1
€34.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3084
Order Code3402280
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
The PSG3084 from Pro Signal is a compact HDMI extender that transmits high definition HDMI signals over standard Cat6/7 network cable up to a distance of 50m. Utilises HDBaseT technology to transmit stereo audio and HD video signals, compatible with HDCP 1.2. Simple Plug & Play installation, no complicated setup required The extender is ideal for use in home entertainment systems and various multimedia applications.
- Supports resolutions up to 1080p Full HD (60Hz) with up to 50m transmission distance
- Lossless transmission with zero latency
- Slim profile allows for discreet installation behind TV or AV equipment
- 10.2Gb/s maximum transfer rate
- Supports HDMI 1.3 and HDCP 1.2
- Micro USB connection for power (cables included)
- Dimensions (HxWxD): 11x26x71mm (each)
Contents
Transmitter unit, receiver unit, 2x micro USB cable and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16