Print Page
Image is for illustrative purposes only. Please refer to product description.
505 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €13.420 |
3+ | €12.290 |
Price for:Each
Minimum: 1
Multiple: 1
€13.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3317.
Order Code4161904
Technical Datasheet
Inter Series Connector AUSB 3.1 Type C
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions2Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ideal for travel and BYOD applications, this convenient 2-in-1 video adaptor allows you to easily add either a HDMI or VGA display output to a USB-C enabled device.
- Compact and convenient 2-in-1 output design
- Connect either a HDMI or VGA display to a USB-C enabled smartphone or laptop
- VGA Output supports resolutions up to 1080p Full HD @60Hz
- HDMI Output supports resolutions up to 4K UHD @30Hz
- Durable metal housing with PVC strain reliefs
Technical Specifications
Inter Series Connector A
USB 3.1 Type C
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
-
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PSG3317.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032