Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €15.490 |
3+ | €14.360 |
Price for:Each
Minimum: 1
Multiple: 1
€15.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3361
Order Code4158950
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Universal adaptor that allows you to easily convert composite video and audio signals to a high definition VGA output; ideal for connecting to PC monitors or projectors. Switchable VGA output with automatic scaling supports 720p (HD Ready) and 1080p (Full HD) resolutions.
- 3.5mm Stereo connection for audio output
- Integrated automatic up-scaling of image to HD quality
- Switchable 720/1080p VGA output resolution
- Supports PAL and NTSC TV formats
- LED indicator for power status
- Connections: CVBS RCA in, VGA out, 3.5mm audio out
- Dimensions (HxWxD): 26x61x73mm
- 1 Year manufacturer warranty
Contents
Converter, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22