Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3410
Order Code4161563
Product RangePro Signal Media Players
19 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.970 |
3+ | €52.850 |
Price for:Each
Minimum: 1
Multiple: 1
€54.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3410
Order Code4161563
Product RangePro Signal Media Players
Product RangePro Signal Media Players
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Compact, low profile media player with Full HD picture quality. Allows you to watch content from external hard drives, USB flash drives and SD cards on your TV.
- Supports the majority of popular video formats such as as MPEG1/2/4, H.264 and RMVB
- Music playback and photo slideshow support
- Supports media from external hard drives, flash drives and SD/MMC cards
- Full function wireless remote control
- Multi-language OSD and subtitle support
- HDMI 1.3 and AV outputs
- Remote requires 1x CR2025 battery (not included)
- Dimensions (HxWxD): 36x90x90mm
Applications
Audio Visual, Business, Consumer Electronics, Domestic, Education, Multimedia, Office, Sound & Video
Contents
Media player, remote, AC adaptor, AV cable and user guide
Notes
Note: RM/RMVB Real Video formats supported up to 720p
Technical Specifications
Product Range
Pro Signal Media Players
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3