Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3429
Order Code4162697
Product RangePro Signal HDMI Cascaded Splitters
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.670 |
3+ | €28.700 |
Price for:Each
Minimum: 1
Multiple: 1
€29.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3429
Order Code4162697
Product RangePro Signal HDMI Cascaded Splitters
Product RangePro Signal HDMI Cascaded Splitters
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
This HDMI splitter transmitting high definition video and audio signals to 2x HD display. It is cascaded (8x levels), meaning - it has the ability to further signal splitting from the outputs, if required. It supports video up to 4K. It features a built-in scaler and thanks to its slim design it fits almost all types of AV applications.
- 1x IN & 2x OUT - HDMI 4K, 60Hz
- HDCP2.2 & 1.4
- Cascading up to 8x levels
- Built-in scaler
- Power supply: MicroUSB
- Dimensions (HxWxD): 9x83x40mm
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Consumer Electronics
Technical Specifications
Product Range
Pro Signal HDMI Cascaded Splitters
SVHC
No SVHC (21-Jan-2025)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1